DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
573 In Stock 2,360 Factory | 1 : ¥182.67000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB(A) | 2.2 W | 3300 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | |||
29 In Stock 240 Factory | 1 : ¥258.15000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 71.0 CFM (1.99m³/min) | 0.580 in H2O (144.5 Pa) | Ball | Tubeaxial | Auto Restart | 49.0dB(A) | 7.2 W | 5000 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR |