DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173 In Stock | 1 : ¥184.28000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 2.64 W | 5000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥161.16000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.352 in H2O (87.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 2.64 W | 5200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) |