Touch Screen Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Touchscreen | Resolution (Bits) | Interface | Voltage Reference | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3,000 : ¥5.54864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 4 Wire Resistive | 12 b | I2C | - | 1.65V ~ 3.6V | 120 µA | -35°C ~ 85°C | Surface Mount | - | - | 12-UFBGA, CSPBGA | 12-VCSP50L2 (2x1.5) | ||
0 In Stock | 2,500 : ¥5.73104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 4 Wire Resistive | 12 b | Serial | Internal | 1.65V ~ 3.6V | 120 µA | -30°C ~ 85°C (TA) | Surface Mount | - | - | 20-VFQFN Exposed Pad | VQFN020V4040 | ||
0 In Stock | 3,000 : ¥9.53683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 4 Wire Resistive | 12 b | I2C | External | 1.65V ~ 3.6V | 800 µA | -20°C ~ 85°C | Surface Mount | - | - | 16-UFBGA, CSPBGA | 16-VCSP50L2 (2x2) | ||
0 In Stock | 3,000 : ¥11.87674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 4 Wire Resistive | 12 b | I2C, SPI | - | 2.7V ~ 3.6V | 120 µA | -20°C ~ 85°C | Surface Mount | - | - | 24-UFBGA, CSPBGA | 24-VCSP50L2 (2.6x2.6) | ||
0 In Stock | 2,000 : ¥18.79108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 4 Wire Resistive | 8 b | I2C, SPI | External, Internal | 2.7V ~ 3.6V | 4 mA | -40°C ~ 85°C | Surface Mount | Automotive | AEC-Q100 | 28-LSSOP (0.220", 5.60mm Width) | 28-SSOP-B | ||
0 In Stock | 3,000 : ¥29.10296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 4 Wire Resistive | 8 b | I2C, Serial, SPI | - | 2.7V ~ 3.6V | 4 mA | -20°C ~ 85°C | Surface Mount | - | - | 24-UFBGA, CSPBGA | 24-VCSP50L2 (2.6x2.6) | ||
0 In Stock | 2,500 : ¥29.10296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 4 Wire Resistive | 8 b | I2C, Serial, SPI | - | 2.7V ~ 3.6V | 4 mA | -20°C ~ 85°C | Surface Mount | - | - | 28-VFQFN Exposed Pad | 28-QFN | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 Wire Resistive | 12 b | I2C | External | 1.65V ~ 3.6V | 800 µA | -20°C ~ 85°C (TA) | Surface Mount | - | - | 20-VFQFN Exposed Pad | VQFN020V4040 |