Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,017 In Stock | 1 : ¥128.65000 Tube | Tube | Active | Not Verified | 16 | 1 | 50µs (Typ) | Current - Buffered | No | SPI, DSP | External, Internal | 1.71V ~ 5.5V | 3.17V ~ 3.48V | -, ±1 (Max) | Cyclic Serial | -40°C ~ 105°C | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | Surface Mount | |||
1,322 In Stock | 1 : ¥128.65000 Cut Tape (CT) 1,000 : ¥81.49935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 50µs (Typ) | Current - Buffered | No | SPI, DSP | External, Internal | 1.71V ~ 5.5V | 3.17V ~ 3.48V | -, ±1 (Max) | Cyclic Serial | -40°C ~ 105°C | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | Surface Mount |