Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥249.32000 Tube | Tube | Active | Not Verified | 16 | 4 | 12µs | Voltage - Buffered | No | SPI, DSP | External | ±4.5V ~ 16.5V | 2.7V ~ 5.5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | Surface Mount | |||
2,485 In Stock | 1 : ¥132.01000 Cut Tape (CT) 2,500 : ¥80.44688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 25µs (V), 40µs (A) (Typ) | Voltage or Current - Buffered | No | SPI, DSP | External, Internal | 10.8V ~ 40V, -3V ~ 26.4V | 2.7V ~ 5.5V | -, ±1.3 (Max) | R-2R | -40°C ~ 105°C | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | Surface Mount | ||
82 In Stock | 1 : ¥540.83000 Tray | - | Tray | Active | Not Verified | 16 | 16 | 30µs | Voltage - Buffered | No | SPI, DSP | External | 8V ~ 16.5V, -4.5V ~ 16.5V | 2.5V ~ 5.5V | ±4 (Max), ±1 (Max) | String DAC | -40°C ~ 85°C | 56-VFQFN Exposed Pad, CSP | 56-LFCSP-VQ (8x8) | Surface Mount |