AD5662ARMZ-1REEL7 | ||
---|---|---|
DigiKey Part Number | AD5662ARMZ-1REEL7TR-ND - Tape & Reel (TR) AD5662ARMZ-1REEL7CT-ND - Cut Tape (CT) AD5662ARMZ-1REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5662ARMZ-1REEL7 | |
Description | IC DAC 16BIT V-OUT 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Digital to Analog Converter 1 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5662ARMZ-1REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥60.42900 | ¥604.29 |
25 | ¥57.61960 | ¥1,440.49 |
100 | ¥50.03190 | ¥5,003.19 |
250 | ¥47.78364 | ¥11,945.91 |
500 | ¥43.56734 | ¥21,783.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.94574 | ¥37,945.74 |
2,000 | ¥36.54038 | ¥73,080.76 |