Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,384 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥10.74640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 22k | Up/Down (UP, DN) | Non-Volatile | 2.7V ~ 5.25V | - | - | 50ppm/°C | Surface Mount | 8-µDFN (2x2) | 8-WFDFN | -40°C ~ 85°C | 600 | ||
3 In Stock 900 Factory | 1 : ¥49.92000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 50k | I2C | Non-Volatile | 2.7V ~ 5.25V | Selectable Address | ±25% | 70ppm/°C | Surface Mount | 16-TQFN (3x3) | 16-WFQFN Exposed Pad | -40°C ~ 85°C | 325 |