Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,612 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥4.35098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Rheostat | 1 | 128 | 100k | I2C | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | -40°C ~ 125°C | 155 | ||
11,329 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥4.35098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Rheostat | 1 | 128 | 5k | I2C | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | -40°C ~ 125°C | 155 |