Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,723 In Stock | 1 : ¥70.27000 Cut Tape (CT) 1,000 : ¥39.84866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 1024 | 20k | SPI | Non-Volatile | 9V ~ 33V, ±9V ~ 16.5V | Cascade Pin | ±1% | 35ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 105°C | 60 | ||
4,129 In Stock | 1 : ¥70.27000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 1024 | 20k | SPI | Non-Volatile | 9V ~ 33V, ±9V ~ 16.5V | Cascade Pin | ±1% | 35ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 105°C | 60 |