Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,040 In Stock | 1 : ¥515.38000 Tube | - | Tube | Active | 24 | 2M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 1.71V ~ 5.25V | 1.71V ~ 5.25V | - | 0°C ~ 70°C | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP | Surface Mount | ||
465 In Stock | 1 : ¥574.74000 Tube | - | Tube | Active | 24 | 2M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 1.71V ~ 5.25V | 1.71V ~ 5.25V | - | -40°C ~ 85°C | 16-WFDFN Exposed Pad | 16-DFN (4x3) | Surface Mount | ||
354 In Stock | 1 : ¥574.74000 Tube | - | Tube | Active | 24 | 2M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 1.71V ~ 5.25V | 1.71V ~ 5.25V | - | -40°C ~ 85°C | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP | Surface Mount | ||
89 In Stock | 1 : ¥515.38000 Tube | - | Tube | Active | 24 | 2M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 1.71V ~ 5.25V | 1.71V ~ 5.25V | - | 0°C ~ 70°C | 16-WFDFN Exposed Pad | 16-DFN (4x3) | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥386.55764 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 24 | 2M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 1.71V ~ 5.25V | 1.71V ~ 5.25V | - | 0°C ~ 70°C | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP | Surface Mount |