Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,124 In Stock | 1 : ¥80.12000 Tube | - | Tube | Active | 12 | 200k | 8 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
350 In Stock | 1 : ¥343.31000 Tube | - | Tube | Active | 16 | 10M | 1 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.375V ~ 2.625V, 5V | 2.375V ~ 2.625V, 5V | - | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount |