Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,331 In Stock | 1 : ¥48.35000 Cut Tape (CT) 2,000 : ¥22.05524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 1k | 4 | Differential, Single Ended | I2C | MUX-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | PGA | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
1,307 In Stock | 1 : ¥51.31000 Tube | - | Tube | Active | 16 | 7.5 | 2, 4 | Differential, Single Ended | I2C | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address | 0°C ~ 70°C | 14-WFDFN Exposed Pad | 14-DFN (4x3) | Surface Mount |