Analog Front End (AFE)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Bits
24-
Number of Channels
17
Voltage - Supply, Analog
3.3V5V
Voltage - Supply, Digital
2.7V ~ 5.25V3.3V
Package / Case
24-TSSOP (0.173", 4.40mm Width)32-WFQFN Exposed Pad, CSP40-WFQFN Exposed Pad, CSP
Supplier Device Package
24-TSSOP32-LFCSP (5x5)40-LFCSP-WQ (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Number of Channels
Power (Watts)
Voltage - Supply, Analog
Voltage - Supply, Digital
Mounting Type
Package / Case
Supplier Device Package
32-LFCSP-WQ
AD7195BCPZ
IC AFE 1 CHAN 24BIT 32LFCSP
Analog Devices Inc.
3,546
In Stock
1 : ¥165.91000
Tray
-
Tray
Active
24
1
-
5V
2.7V ~ 5.25V
Surface Mount
32-WFQFN Exposed Pad, CSP
32-LFCSP (5x5)
40 LFCSP
ADE9000ACPZ
IC AFE 7 CHAN 40LFCSP-WQ
Analog Devices Inc.
1,332
In Stock
1 : ¥150.23000
Tray
-
Tray
Active
-
7
-
3.3V
3.3V
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
24 SOIC
AD7730BRUZ-REEL7
IC AFE 1 CHAN 24BIT 24TSSOP
Analog Devices Inc.
2,288
In Stock
1 : ¥267.54000
Cut Tape (CT)
1,000 : ¥180.22276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
1
125 mW
5V
2.7V ~ 5.25V
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 3

Analog Front End (AFE)


An Analog Front-End (AFE) is a semiconductor device that is used for signal conditioning that is comprised of analog amplifiers, op amps, filters, and integrated circuits. This configurable functional block is used to interface with a variety of sensors. The available resolution ranges are from 8 up to 42 bits, with the number of channels ranging from 1 to 256.