Results: 0
Manufacturer
3PEAKams-OSRAM USA INC.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBroadcom LimitedCELCirrus Logic Inc.MaxLinear, Inc.Microchip TechnologyNisshinbo Micro Devices Inc.
Series
-*Burr-Brown™CapTouch™DirectPath™emPowerAudio™iCoupler®IsoPower®, iCoupler®LC²MOSMUS-IC™NanoFree™PICOCAP®PIXI™Popguard®
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-AAF, ADC, Crosspoint Switch, LNA, VGAAAF, ADC, Demodulator, LNA, VGAADCADC and DAC: MCU BasedADC, AGC, Digital TunerADC, AudioADC, DACADC, Energy MeasurementADC, MIC-AMPADC, VideoADC, Video RGB
Number of Channels
123467810121314162021
Resolution (Bits)
1 b3.5 Digit3.75 Digit4 b4.5 Digit5.5 Digit6 b7 b8 b8 b, 12 b8 b, 24 b10 b
Sampling Rate (Per Second)
56.52050601604775121k1k ~ 108k1k ~ 216k1k ~ 54k
Data Interface
3-Wire Serial, DSP, I2S, Left-Justified, PCM3-Wire Serial, DSP, I2S, PCM4 - 20mA6-Wire Serial, DSP, I2C, I2S, PCM, SPI-Audio InterfaceCMOS, LVDSCMOS, SerialDSDDSD, I2C, I2S, PCM, TDMDSD, I2C, PCMDSD, I2S
Voltage Supply Source
-Analog and DigitalAnalog and Digital, Dual ±Dual ±Dual SupplySingle Supply
Voltage - Supply
-33V ~ 33V, 3V ~ 5.5V-5.25V ~ -4.75V, 4.75V ~ 5.25V, -5.25V ~ -4.75V, 4.75V ~ 5.25V-1.5V ~ 6.5V±0.2V, 3V ~ 5.5V0.85V ~ 3.47V0.95V ~ 1.98V, 1.71V ~ 2V0.95V ~ 1.98V, 1.71V ~ 3.6V1.1V ~ 1.2V, 1.8V ~ 2V1.1V ~ 1.2V, 1.8V ~ 2V, 1.1V ~ 1.2V1.1V ~ 5.5V1.14V ~ 1.26V, 1.7V ~ 1.9V1.2V ~ 1.98V
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-50°C ~ 115°C-50°C ~ 125°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 110°C-40°C ~ 115°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 150°C-40°C ~ 85°C
Mounting Type
-Surface MountThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
8-CDIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-SOIC (0.209", 5.30mm Width)8-SOIC (0.268", 6.80mm Width)8-SOIC (0.268", 6.81mm Width)8-SOIC (0.295", 7.50mm Width)8-TSSOP (0.173", 4.40mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed Pad
Supplier Device Package
8-CERDIP8-DIP8-DIP Gull Wing8-PDIP8-SMD8-SO8-SO Stretched8-SOIC8-SOIC-IC8-SOP8-TSSOP10-LFCSP-WD (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.