Results: 0
Manufacturer
3MAdam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol PositronicAssmann WSW ComponentsC&KC&K AerospaceCinch Connectivity SolutionsCinch Connectivity Solutions AIM-CambridgeCNC Tech
Series
-*1731123341334233446217098271433749628304183513-Style Micro D Metal Shell (MDM)
Packaging
BagBoxBulkTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Accessory Type
-Board Lock Screw (Slotted)Guide SocketJackscrewJackscrew SocketJackscrew Socket, SlottedJackscrew, Allen HeadJackscrew, CodingJackscrew, SlottedJackscrew, Thumb ScrewJackscrew, TipLocking PostLocking ScrewScrew
For Use With/Related Products
-AMPLIMITE SeriesAMPLIMITE Series 0.050 ConnectorsAMPLIMITE Series HDAMPLIMITE Series HD, HDFAMPLIMITE Series HDE-20AMPLIMITE Series HDE, HDF, HDPAMPLIMITE Series HDE, HDPAMPLIMITE Series HDF, HDPAMPLIMITE Series HDP-20CHAMP .050 II ConnectorsCHAMP Back to Back Connectors
Features
1/16 Hex Drive, Retainer Rings1=10 PCS1=10pcs2-56, Retainer Cup4-40-Assembly KitClipClip, Hardware IncludedGuardHardware IncludedHardware Included, 1=10PCS
Length - Threaded Portion Below Head
0.040" (1.02mm)0.063" (1.60mm)0.067" (1.70mm)0.079" (2.01mm)0.083" (2.10mm)0.098" (2.50mm)0.100" (2.54mm)0.100" (2.54mm); 0.620" (15.75mm)0.106" (2.70mm)0.110" (2.79mm)0.118" (3.00mm)0.120" (3.05mm)
Length - Below Head
0.014" (0.35mm)0.118" (3.00mm)0.125" (3.18mm)0.138" (3.50mm)0.142" (3.60mm)0.146" (3.70mm)0.156" (3.96mm)0.157" (4.00mm)0.162" (4.11mm)0.164" (4.17mm)0.165" (4.20mm)0.173" (4.39mm)
Thread Size
2-562-56 Socket, 2-56 Screw2-56 Socket, 4-40 Screw2-56 Socket, M3 Screw4-404-40 Socket, 2-56 Screw4-40 Socket, 4-40 Screw4-40 Socket, M2.5 Screw4-40 Socket, M3 Screw6-326-32 Socket6-32 Socket, 4-40 Screw
Grade
-Military
Qualification
-MIL-C-24308MIL-C-83513MIL-DTL-24308
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.