D-Sub, D-Shaped Connector Housings

Results: 3
Product Status
ActiveObsolete
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug for Male ContactsReceptacle for Female Contacts
Number of Positions
944
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E)3 (DB, B) High Density
Features
-Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
1688858
1688858
CONN D-SUB HOUSING PLUG 9POS
Phoenix Contact
41
In Stock
9
Factory
1 : ¥29.24000
Bulk
Bulk
ActiveD-SubPlug for Male Contacts921 (DE, E)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)Grounding IndentsSteel, Yellow Chromate Plated--
1688861
1688861
CONN D-SUB HOUSING RCPT 9POS
Phoenix Contact
10
In Stock
3
Factory
1 : ¥29.24000
Bulk
Bulk
ActiveD-SubReceptacle for Female Contacts921 (DE, E)SignalFree Hanging (In-Line)Housing/Shell (Unthreaded)-Steel, Yellow Chromate Plated--
1655247
1655247
CONN D-SUB HD HOUSING RCPT 44POS
Phoenix Contact
0
In Stock
Obsolete
Bulk
ObsoleteD-Sub, High DensityReceptacle for Female Contacts4433 (DB, B) High DensitySignalFree Hanging (In-Line)Housing/Shell (Unthreaded)-Steel, Yellow Chromate Plated--
Showing
of 3

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.