D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Primary Material | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥98.18000 Box | Box | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Shielded | Metal | Steel, Clear Chromate Plated Zinc | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |||
37 In Stock | 1 : ¥84.71000 Box | Box | Active | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Shielded | Metal | Steel, Clear Chromate Plated Zinc | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |||
33 In Stock | 1 : ¥89.25000 Box | Box | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Shielded | Metal | Steel, Tin Plated | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |||
50 In Stock | 1 : ¥96.56000 Box | Box | Active | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Shielded | Metal | Steel, Tin Plated | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |||
40 In Stock | 1 : ¥104.98000 Box | Box | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Shielded | Metal | Steel, Tin Plated | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |||
51 In Stock | 1 : ¥86.28000 Box | Box | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Shielded | Metal | Steel, Clear Chromate Plated Zinc | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |||
99 In Stock | 1 : ¥95.20000 Box | Box | Active | D-Sub | Receptacle for Female Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Shielded | Metal | Steel, Tin Plated | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |||
67 In Stock | 1 : ¥96.14000 Box | Box | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Shielded | Metal | Steel, Tin Plated | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |||
8 In Stock | 1 : ¥97.58000 Box | Box | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Shielded | Metal | Steel, Clear Chromate Plated Zinc | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |||
51 In Stock | 1 : ¥99.37000 Box | Box | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Shielded | Metal | Steel, Tin Plated | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |||
0 In Stock Check Lead Time | 1 : ¥1,174.89000 Bag | Bag | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Backshell, Cable Clamp, Mounting Hardware, Shielded | Metal | Steel, Tin Plated | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof |