D-Sub, D-Shaped Connector Housings

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPLIMITE HDP-22F, FCT 173107
Connector Style
D-Sub, ComboD-Sub, High Density
Number of Positions
17 (15 + 2 Coax or Power)44
Number of Rows
23
Shell Size, Connector Layout
3 (DB, B) - 17W23 (DB, B) High Density
Contact Type
SignalSignal and Coax or Power
Shell Finish Thickness
200µin (5.08µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
1658672-1
1658672-1
CONN D-SUB HD HOUSING PLUG 44POS
TE Connectivity AMP Connectors
586
In Stock
1 : ¥61.37000
Bulk
Bulk
Active
D-Sub, High Density
Plug for Male Contacts
44
3
3 (DB, B) High Density
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
200µin (5.08µm)
-
1731070172
1731070172
CONN D-SUB HOUSING PLUG 17POS
Molex
198
In Stock
1 : ¥42.59000
Bulk
Bulk
Active
D-Sub, Combo
Plug for Male Contacts
17 (15 + 2 Coax or Power)
2
3 (DB, B) - 17W2
Signal and Coax or Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Tin Plated
-
-
Showing
of 2

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.