Results: 0
Manufacturer
Adam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol LTWAmphenol PositronicAssmann WSW ComponentsC&KC&K AerospaceCinch Connectivity SolutionsCinch Connectivity Solutions AIM-CambridgeEDAC Inc.
Series
-*1009093010090931163X164X17018024308-Style, Combo D®, D*MM24308-Style, D*MAM501598627
Packaging
-BagBoxBulkTrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
-D-SubD-Sub, ComboD-Sub, Double DensityD-Sub, High DensityD-TypeD-Type, Micro-D
Connector Type
-Plug for Female and Male ContactsPlug for Female ContactsPlug for Male ContactsPlug for Male Matrix StripReceptacle for Female and Male ContactsReceptacle for Female ContactsReceptacle for Female Matrix StripReceptacle for Male ContactsReceptacle, Female Sockets
Number of Positions
1 (Coax or Power)22 (Coax or Power)2 (Power)3 (Coax or Power)3 (Coax)3 (Power)5 (4 + 1 Coax or Power)5 (Coax or Power)5 (Coax)5 (Power)7 (5 + 2 Coax or Power)
Grade
-Military
Qualification
-MIL-C-24308MIL-DTL-24308
Number of Rows
123456
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.100 Row to Row0.075 Pitch x 0.075 Row to Row1 (DE, E)1 (DE, E) - 1W11 (DE, E) - 2V2, 2W2C1 (DE, E) - 5W11 (DE, E) - 8W21 (DE, E) Double Density1 (DE, E) High Density2 (DA, A)
Contact Type
-CoaxCoax and SignalCoax or PowerPowerSignalSignal and Coax or PowerSignal and Power
Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line); Panel MountPanel MountPanel Mount, Through Hole, Right AngleThrough HoleThrough Hole, Right Angle
Flange Feature
-Board Side (2-56)Board Side (4-40)Board Side (M3)Cable Side (4-40)Cable Side (M3)Cable Side, Male Jackscrew (2-56)Cable Side, Male Jackscrew (4-40)Housing/Shell (4-40)Housing/Shell (M3)Housing/Shell (Unthreaded)Insert, Threaded (4-40)Mating SideMating Side (2-56)
Features
-BackshellBackshell, Cable Clamp, Mounting HardwareBackshell, Cable Clamp, Mounting Hardware, ShieldedBackshell, Grounding Indents, ShieldedBackshell, Latch Lock, ShieldedBackshell, Latch Lock, Strain ReliefBackshell, ShieldedBoard LockBoard Lock, Grounding IndentsBoard Lock, Grounding Indents, Mounting BracketsBoard Lock, Grounding Indents, Shielded
Primary Material
-Metal
Shell Material, Finish
-Aluminum Alloy (Front) / Steel (Rear), Yellow Cadmium PlatedAluminum Alloy (Front) / Steel (Rear), Yellow Chromate Plated CadmiumAluminum Alloy (Front) / Steel (Rear), Yellow Chromate Plated ZincAluminum Alloy, Cadmium PlatedAluminum Alloy, Gold PlatedAluminum Alloy, Nickel PlatedBrassBrass Alloy, Gold PlatedBrass, Cadmium PlatedBrass, Gold PlatedBrass, Yellow Chromate Plated Cadmium
Shell Finish Thickness
20µin (0.51µm)25µin (0.65µm)28µin (0.70µm)39µin (1.00µm)50µin (1.27µm)100µin (2.54µm)150µin (3.81µm)200µin (5.08µm)315µin (8.00µm)320µin (8.13µm)400µin (10.16µm)1000µin (25.40µm)-
Ingress Protection
-IP20IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, Waterproof
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.