D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,404 In Stock | 1 : ¥16.41000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | |||
12,492 In Stock | 1 : ¥16.92000 Box | Box | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
1,000 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Panel Mount | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin/Zinc Plated | - | - | |||
6,770 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
667 In Stock | 1 : ¥20.74000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
707 In Stock | 1 : ¥21.42000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Yellow Chromate Plated Zinc | 200µin (5.08µm) | - | |||
345 In Stock | 1 : ¥23.80000 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Yellow Chromate Plated Zinc | 200µin (5.08µm) | - | |||
541 In Stock | 1 : ¥25.84000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
633 In Stock | 1 : ¥26.18000 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
2,643 In Stock | 1 : ¥26.27000 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - |