D-Sub, D-Shaped Connector Housings

Results: 2
Number of Positions
915
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)
Shell Finish Thickness
100µin (2.54µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
1,586
In Stock
1 : ¥5.10000
Bulk
Bulk
Active
D-Sub
Receptacle for Female Contacts
9
2
1 (DE, E)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Tin Plated
-
-
538
In Stock
1 : ¥5.53000
Bulk
Bulk
Active
D-Sub
Receptacle for Female Contacts
15
2
2 (DA, A)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Tin Plated
100µin (2.54µm)
-
Showing
of 2

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.