Results: 0
Manufacturer
Adam TechAmphenol Aerospace OperationsAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol PositronicAmphenol RFAssmann WSW ComponentsC&KC&K AerospaceCinch Connectivity SolutionsCinch Connectivity Solutions AIM-Cambridge
Series
-*100909321009093317017311218024308-Style, Combo D®, D*M24308-Style, D*MA2D/CTA680M8630
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-CoaxialPneumaticPowerSignalVoltage
Contact Type
-Coax Pin, Socket CenterCoax Pin, Socket Center, Right AngleCoax Socket, Pin CenterCoax Socket, Pin Center, Right AngleFemale SocketFemale Socket, Right AngleFemale Socket; Male PinMale PinMale Pin, Right Angle
Contact Form
-MachinedStamped
Wire Gauge
6 AWG8 AWG8-10 AWG8-12 AWG9 AWG10 AWG10-12 AWG12 AWG12-14 AWG12-16 AWG14 AWG14-12 AWG
Contact Termination
-Compression and CrimpCrimp and SolderCrimpHose/TubingIDCPress-FitScrewSolder CupSolder Inner, Crimp or Solder OuterSolderSolder, PCBWire Wrap
Contact Material
-Beryllium CopperBeryllium Copper, Stainless SteelBrassCopper AlloyCopper Nickel AlloyCopper Zinc AlloyGerman SilverPhosphor Bronze
Contact Finish
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, PassivatedNickelPalladium-NickelSilverTin
Contact Finish Thickness
3.00µin (0.076µm)3.94µin (0.10µm)4.00µin (0.100µm)4.0µin (0.10µm)5.00µin (0.127µm)7.87µin (0.200µm) Inner, 7.87µin (0.200µm) Outer7.87µin (0.200µm)8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)14.5µin (0.37µm)
Termination Finish
-Copper AlloyGerman SilverGoldGold, TinNickelSilverTinTin-Lead
Termination Finish Thickness
4.00µin (0.100µm)4.0µin (0.10µm)7.87µin (0.200µm) Inner, 8.00µin (0.203µm) Outer7.87µin (0.200µm)8.00µin (0.203µm) Inner, 196.9µin (5.00µm) Outer8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)31.5µin (0.80µm)39.4µin (1.00µm)40.0µin (1.02µm) Inner, 40.0µin (1.02µm) Outer
Contact Size
8121620 DF2022 DF2222D-
Features
1=10pcs-Contact AdapterHigh Density (HD)High Density (HD), Insulation SupportHigh DensityIP20Insulation SupportInsulator, PTFEInsulator, ThermoplasticMatrix Terminal Strip
Qualification
MIL-C-39029MIL-DTL-24308
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.