D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,641 In Stock | 1 : ¥2.63000 Cut Tape (CT) 12,500 : ¥1.18195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 20-24 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | Tin | - | 20 DF | Insulation Support | |||
13,931 In Stock | 1 : ¥2.05000 Cut Tape (CT) 12,500 : ¥0.92810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | Tin | - | 20 DF | Insulation Support | |||
2,113 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Signal | Male Pin | Stamped | 20-24 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | - | 20 | Insulation Support | |||
43,862 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 20-24 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | - | 20 | Insulation Support | |||
808 In Stock | 1 : ¥3.86000 Bulk | Bulk | Obsolete | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | - | - | 20 | Insulation Support |