D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,027 In Stock | 1 : ¥100.98000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | - | |||
562 In Stock | 1 : ¥217.01000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Aluminum Die Cast | Nickel | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Silver | |||
0 In Stock Check Lead Time | 74 : ¥59.87703 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp | Mating Screws M2.6 | - | |||
0 In Stock Check Lead Time | 54 : ¥76.50315 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel | Assembly Hardware, Cable Clamp | Mating Screws M3 | Silver | |||
0 In Stock Check Lead Time | 50 : ¥80.83440 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp | Mating Screws M2.6 | - | |||
0 In Stock Check Lead Time | 48 : ¥83.84646 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | - | |||
0 In Stock Check Lead Time | 40 : ¥107.78000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp | Mating Screws M2.6 | - |