Results: 0
Manufacturer
3MAdam TechAirBorn, Inc.Amphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Interconnect IndiaAmphenol PositronicAssmann WSW ComponentsC&KC&K AerospaceCinch Connectivity Solutions
Series
-*103103, Mini D Ribbon (MDR)106165X17E213032300X335734853702
Packaging
BagBoxBulkTray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Accessory Type
-BackshellBackshell with Panel FrameBackshell, Bottom Rear ShellBackshell, Upper Rear ShellGender ChangerHinged BackshellOne Piece BackshellPotting ShellTwo Piece BackshellTwo Piece Backshell and CoverTwo Piece Shield with Cover
Number of Positions
2377 (5 + 2 Power)99, 159, 259, 9141515, 1515, 26
Compatible Shell Size
-AA, ABB, BB, ECDEE, E
Compatible D-Sub Size
9pos and HD15pos15pos and HD26pos25pos and HD44pos37pos and HD62pos50pos and HD78pos-(15pos and 26pos) and (15pos and 26Pos)(15pos and HD26pos) and (15pos and HD26pos)(25pos and HD44pos) and (25pos and HD44pos)(9pos and HD 15pos) and (9pos and HD15pos)(9pos and HD15pos) and (25pos and HD44pos)
Cable Type
-FlatFlat, RoundRound
Cable Exit
19.5°30°30°, 180°32°, 180°35°37.5°40°40°, 180°45°45°, 180°45°, Dual50°
Shielding
-ShieldedUnshielded
Primary Material
-CompositeMetalPlastic
Material
-Acrylonitrile Butadiene Styrene (ABS)Acrylonitrile Butadiene Styrene (ABS), MetallizedAcrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)AluminumAluminum AlloyAluminum Die CastBrassCompositeCopper AlloyMetalMetal Shell, Copper Nickel Alloy/Plastic Cover
Plating
-Black ChromateBlack OxideBlue ChromateChromateChromate over CadmiumChromeCopperElectroless NickelGerman SilverGoldMetal
Hardware
-Assembly HardwareAssembly Hardware, Cable ClampAssembly Hardware, Cable Clamp, GrommetsAssembly Hardware, Cable Clamp, Locking FeatureAssembly Hardware, Cable Clamp, Strain ReliefAssembly Hardware, Cable Clamp, Zip TieAssembly Hardware, GasketAssembly Hardware, GrommetsAssembly Hardware, Grommets, Cable ClampAssembly Hardware, Grommets, Strain ReliefAssembly Hardware, Strain ReliefCable ClampCable Clamp, Grommets
Features
-Bandstrap, Mating Screws, Spring ClipsCoverDust Tight/Waterproof (IP67)Dust Tight/Waterproof (IP67), Mating ScrewsDust Tight/Waterproof (IP67), Mating Screws 4-40Dust Tight/Waterproof (IP67), Mating Screws M3Exit CoverExit Cover, Locking, Mating Screws 4-40Exit Cover, Locking, Mating Screws M3Exit Cover, Mating Screws 4-40Exit Cover, Mating Screws 4-40, Snap Lock
Color
-AlmondBeigeBlackBlack, SilverBlueBlue, SilverChromeGoldGrayGray, DarkGray, Light
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.