D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165 In Stock | 1 : ¥24.06000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
270 In Stock | 1 : ¥36.47000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Grommets | Mating Screws 4-40 | Silver | |||
152 In Stock | 1 : ¥39.10000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Grommets | Mating Screws 4-40 | Silver | |||
130 In Stock | 1 : ¥41.74000 Bag | Bag | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Grommets | Mating Screws 4-40 | Silver | |||
170 In Stock | 1 : ¥47.43000 Bag | Bag | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Grommets | Mating Screws 4-40 | Silver | |||
45 In Stock | 1 : ¥31.03000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Grommets | Mating Screws 4-40 | Silver | |||
60 In Stock | 1 : ¥39.10000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Grommets | Mating Screws 4-40 | Silver | |||
0 In Stock Check Lead Time | 1 : ¥34.85000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Grommets | Mating Screws 4-40 | Silver |