Positronic D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 Marketplace | 1 : ¥61.73000 Box | Box | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Coax or Power) | 2 | Free Hanging (In-Line) | 1 (DE, E) - 5W1 | Signal and Coax or Power (Not Included) | Cable Side, Male Jackscrew (4-40) | Crimp | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
146 Marketplace | 1 : ¥62.31000 Box | Box | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Coax or Power) | 2 | Free Hanging (In-Line) | 1 (DE, E) - 5W1 | Signal and Coax or Power (Not Included) | Cable Side, Male Jackscrew (4-40) | Crimp | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
113 Marketplace | 1 : ¥78.97000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Cable Side, Male Jackscrew (4-40) | Crimp | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
147 Marketplace | 1 : ¥79.88000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Cable Side, Male Jackscrew (4-40) | Crimp | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
153 Marketplace | 1 : ¥80.29000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Cable Side, Male Jackscrew (4-40) | Crimp | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
153 Marketplace | 1 : ¥97.03000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Cable Side, Male Jackscrew (4-40) | Crimp | Stainless Steel, Passivated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
293 Marketplace | 1 : ¥101.22000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
202 Marketplace | 1 : ¥101.22000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
133 Marketplace | 1 : ¥105.00000 Box | Box | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Cable Side, Male Jackscrew (4-40) | Crimp | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
202 Marketplace | 1 : ¥107.46000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
105 Marketplace | 1 : ¥110.09000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Stainless Steel, Passivated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
132 Marketplace | 1 : ¥115.83000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
103 Marketplace | 1 : ¥124.62000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Stainless Steel, Passivated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
132 Marketplace | 1 : ¥127.98000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | Board Lock | |||
158 Marketplace | 1 : ¥128.39000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
153 Marketplace | 1 : ¥129.63000 Box | Box | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Crimp | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
153 Marketplace | 1 : ¥130.28000 Box | Box | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Crimp | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
266 Marketplace | 1 : ¥133.98000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
132 Marketplace | 1 : ¥134.80000 Box | Box | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Crimp | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
226 Marketplace | 1 : ¥139.89000 Box | Box | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
135 Marketplace | 1 : ¥140.54000 Box | Box | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Crimp | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
226 Marketplace | 1 : ¥142.84000 Box | Box | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
105 Marketplace | 1 : ¥143.91000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Stainless Steel, Passivated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
164 Marketplace | 1 : ¥144.24000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | Board Lock | |||
103 Marketplace | 1 : ¥145.14000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Stainless Steel, Passivated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - |