D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥1,283.78000 Tray | Tray | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Wire Leads | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
8 In Stock | 1 : ¥4,045.40000 Tray | Tray | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 2 | Surface Mount | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | Metal | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - |