D-Sub Connector Assemblies

Results: 6
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
925
Shell Size, Connector Layout
1 (DE, E)3 (DB, B)
Flange Feature
Board Side (4-40)Housing/Shell (Unthreaded)
Features
-Board LockGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins252Through Hole3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGoldFlash-UL94 V-03A-Grounding Indents
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets252Through Hole3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGoldFlash-UL94 V-03A--
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGoldFlash-UL94 V-03A-Grounding Indents
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGoldFlash-UL94 V-03A--
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalBoard Side (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-03A-Board Lock
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets252Through Hole3 (DB, B)SignalBoard Side (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-03A-Board Lock
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.