D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
660 In Stock | 1 : ¥38.42000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
747 In Stock | 1 : ¥66.82000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
611 In Stock | 1 : ¥43.43000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥22.51110 Tape & Reel (TR) | Tape & Reel (TR) | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 1,140 : ¥27.03403 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock | Active | Tube | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Surface Mount, Right Angle | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 1,140 : ¥20.41434 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 1,083 : ¥20.81953 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥21.07561 Tape & Reel (TR) | Tape & Reel (TR) | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1,140 : ¥21.96044 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 1,083 : ¥22.68782 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 1,083 : ¥22.86337 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 1,083 : ¥23.31902 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1,083 : ¥23.46813 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 1,000 : ¥23.59793 Tape & Reel (TR) | Tape & Reel (TR) | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥24.29409 Tape & Reel (TR) | Tape & Reel (TR) | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 1,000 : ¥25.12241 Tape & Reel (TR) | Tape & Reel (TR) | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1,083 : ¥25.49029 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 1,083 : ¥25.54798 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 1,083 : ¥25.60930 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1,140 : ¥25.78361 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 1,000 : ¥27.06646 Tape & Reel (TR) | Tape & Reel (TR) | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 1,140 : ¥27.13017 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 1,083 : ¥27.24320 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
0 In Stock Check Lead Time | 1,140 : ¥27.35498 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Surface Mount, Right Angle | 2 (DA, A) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | - | UL94 V-0 | 3A | - | Board Lock |