D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,260 In Stock | 1 : ¥28.82000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap | |||
128 In Stock | 1 : ¥178.89000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Through Hole, Right Angle | 5 (DD, D) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock |