D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
395 In Stock | 1 : ¥227.58000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
15 In Stock | 1 : ¥977.71000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded |