D-Sub Connector Assemblies

Results: 10
Manufacturer
Amphenol ICC (FCI)Assmann WSW ComponentsMolexWürth Elektronik
Series
-Commercial Micro-D Series 83614DDelta DLDWR-DSUB
Packaging
TrayTube
Connector Style
D-SubD-Type, Micro-D
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
91525
Mounting Type
Board Edge, Through Hole, Right AnglePanel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row1 (DE, E)2 (DA, A)
Flange Feature
Board Side (4-40)Housing/Shell (2-56)Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin PlatedSteel, Tin-Nickel Plated
Contact Finish
GoldGold, GXT™
Contact Finish Thickness
1.00µin (0.025µm)15.0µin (0.38µm)-Flash
Current Rating (Amps)
1A3A5A per Contact
Backset Spacing
0.318" (8.08mm)0.319" (8.10mm)0.409" (10.40mm)-
Features
Board LockBoard Lock, Grounding IndentsBoard Lock, Grounding Indents, Mounting BracketsBoard Lock, Mounting BracketsBoard Lock, ShieldedGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
ADS09A-KG-TASB3-R
A-DS 09 A/KG-T2S
CONN D-SUB PLUG 9POS R/A SLDR
Assmann WSW Components
25,004
In Stock
1 : ¥6.40000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
D09P33E4GX00LF
D09P33E4GX00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
5,513
In Stock
1 : ¥15.43000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D15S13A4GV00(LF), D15S33E4GV00(LF)
D15S33E4GV00LF
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol ICC (FCI)
1,983
In Stock
1 : ¥22.17000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
0836149014
0836149014
CONN MICRO-D PLUG 25POS R/A SLDR
Molex
743
In Stock
1 : ¥164.61000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
LD09P33E4GX00LF
LD09P33E4GX00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
1,056
In Stock
1 : ¥9.28000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents
LD09S33E4GV00LF
LD09S33E4GV00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
3,839
In Stock
1 : ¥11.49000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock
LD15S33E4GV00LF
LD15S33E4GV00LF
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol ICC (FCI)
956
In Stock
1 : ¥15.68000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Board Edge, Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock
618009211821
618009211821
CONN D-SUB RCPT 9POS R/A SLDR
Würth Elektronik
321
In Stock
1 : ¥21.59000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
1.00µin (0.025µm)
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
618009231221
618009231221
CONN D-SUB PLUG 9POS R/A SLDR
Würth Elektronik
1,343
In Stock
1 : ¥23.48000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock, Grounding Indents
DE09P564CTXLF
DE09P564CTXLF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
209
In Stock
1 : ¥12.40000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Grounding Indents
Showing
of 10

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.