D-Sub Connector Assemblies

Results: 7
Manufacturer
TE Connectivity AMP ConnectorsWürth Elektronik
Series
AMPLIMITE HD-20WR-DSUB
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
925
Shell Size, Connector Layout
1 (DE, E)3 (DB, B)
Flange Feature
Board Side (4-40)Mating Side, Female Screwlock (4-40)
Backset Spacing
0.318" (8.08mm)0.402" (10.21mm)
Features
Board LockBoard Lock, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2311765-1
2311765-1
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
1,365
In Stock
1 : ¥16.17000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
618009231121
618009231121
CONN D-SUB RCPT 9POS R/A SLDR
Würth Elektronik
1,229
In Stock
1 : ¥23.48000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
618009231221
618009231221
CONN D-SUB PLUG 9POS R/A SLDR
Würth Elektronik
1,298
In Stock
1 : ¥23.48000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock, Grounding Indents
618009211721
618009211721
CONN D-SUB PLUG 9POS R/A SLDR
Würth Elektronik
338
In Stock
1 : ¥24.71000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock, Grounding Indents
618009231421
618009231421
CONN D-SUB PLUG 9POS R/A SLDR
Würth Elektronik
585
In Stock
1 : ¥29.31000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.402" (10.21mm)
Board Lock, Grounding Indents
618009231321
618009231321
CONN D-SUB RCPT 9POS R/A SLDR
Würth Elektronik
572
In Stock
1 : ¥29.31000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.402" (10.21mm)
Board Lock
618025231321
618025231321
CONN D-SUB RCPT 25POS R/A SLDR
Würth Elektronik
325
In Stock
1 : ¥49.83000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.402" (10.21mm)
Board Lock
Showing
of 7

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.