D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
612 In Stock | 1 : ¥68.06000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | - | Grounding Indents | |||
860 In Stock | 1 : ¥89.40000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | |||
655 In Stock | 1 : ¥93.83000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | |||
238 In Stock | 1 : ¥84.06000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | - | Grounding Indents | |||
1,588 In Stock | 1 : ¥126.42000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Board Edge, Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Board Lock, Grounding Indents | |||
84 In Stock | 1 : ¥92.27000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (M3); Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥134.96000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Board Edge, Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 50 : ¥54.55760 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 50 : ¥61.91160 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 50 : ¥70.57740 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Cable Side (M3) | Solder Cup | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 30 : ¥104.93733 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Board Edge, Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 30 : ¥104.93733 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Ground Strap, Grounding Indents | |||
0 In Stock Check Lead Time | 30 : ¥106.18233 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Board Edge, Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 30 : ¥107.42467 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Board Edge, Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 30 : ¥107.42467 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side (M3) | Solder | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 30 : ¥107.89267 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Board Edge, Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 20.0µin (0.51µm) | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 30 : ¥110.53600 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 3A | 0.314" (7.98mm) | Board Lock, Grounding Indents, Mounting Brackets |