36 (32 + 4 Power) D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193 In Stock | 1 : ¥275.92000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 36 (32 + 4 Power) | 3 | Free Hanging (In-Line) | 5 (DD, D) - 36W4 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold-Palladium | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
0 In Stock Check Lead Time | 100 : ¥193.59780 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 36 (32 + 4 Power) | 3 | Free Hanging (In-Line) | 5 (DD, D) - 36W4 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
0 In Stock | Active | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 36 (32 + 4 Power) | 3 | Panel Mount | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (4-40) | Solder Cup | Steel, Tin Plated | Gold | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 2,000 : ¥81.16492 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥81.16492 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥81.16492 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥81.16492 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥82.02723 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥82.02723 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥82.02723 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥82.02723 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 100 : ¥82.38900 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 36 (32 + 4 Power) | 3 | Through Hole | 5 (DD, D) - 36W4 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Cadmium Plated | Gold | - | - | - | 7.5A | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥82.78175 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥82.78175 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥82.78175 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥82.78175 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥83.64406 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥83.64406 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥83.64406 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥83.64406 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥84.18300 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : ¥84.18300 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : ¥84.18300 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥84.18300 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥84.18300 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 36 (32 + 4 Power) | 2 | Through Hole, Right Angle | 5 (DD, D) - 36W4 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Grounding Indents |