27 (25 + 2 Coax) D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥784.24000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 27 (25 + 2 Coax) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 27W2 | Coax and Signal | Board Side (4-40) | Solder | Metal | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 7.5A | - | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥60.03833 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥61.65516 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥62.51747 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥62.84083 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Board Side (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : ¥62.84083 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥64.13430 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥64.45766 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Board Side (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥64.45766 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥65.31997 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥65.31997 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Board Side (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : ¥66.61344 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥66.61344 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥66.93680 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Board Side (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥66.93680 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥68.23027 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥68.23027 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥68.23027 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥68.23027 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥69.09258 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥69.09258 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥69.73931 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Mating Side (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥69.73931 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥69.73931 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥69.73931 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 27 (25 + 2 Coax) | 2 | Through Hole, Right Angle | 4 (DC, C) - 27W2 | Coax and Signal | Mating Side (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Grounding Indents |