D-Sub, D-Shaped Connector Housings

Results: 2
Number of Positions
3 (Power)8 (Power)
Shell Size, Connector Layout
2 (DA, A) - 3W34 (DC, C) - 8W8
Features
-Backshell, Cable Clamp, Mounting Hardware
Shell Material, Finish
Steel, Clear Chromate Plated ZincSteel, Tin Plated
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
CBM-series
CBM3W3M00000-759.0
CONN D-SUB HOUSING PLUG 3POS
Positronic
5
Marketplace
1 : ¥156.39000
Box
Box
Active
D-Sub, Combo
Plug for Male Contacts
3 (Power)
1
2 (DA, A) - 3W3
Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Clear Chromate Plated Zinc
-
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
CBM-series
CBM8W8M00Z0X/AA
CONN D-SUB HOUSING PLUG 8POS
Positronic
2
Marketplace
1 : ¥303.26000
Box
Box
Active
D-Sub, Combo
Plug for Male Contacts
8 (Power)
1
4 (DC, C) - 8W8
Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Backshell, Cable Clamp, Mounting Hardware
Steel, Tin Plated
-
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Showing
of 2

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.