D-Sub, D-Shaped Connector Housings

Results: 2
Manufacturer
Cinch Connectivity SolutionsTE Connectivity AMP Connectors
Series
AMPLIMITE HDP-20D*U
Number of Positions
1550
Number of Rows
23
Shell Size, Connector Layout
2 (DA, A)5 (DD, D)
Flange Feature
Cable Side (4-40)Housing/Shell (Unthreaded)
Features
-Backshell, Shielded
Shell Material, Finish
Steel, Clear Chromate Plated ZincSteel, Tin Plated
Shell Finish Thickness
200µin (5.08µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
CONN D-SUB HOUSING RCPT 50POS
DDUH-50S-FO
CONN D-SUB HOUSING RCPT 50POS
Cinch Connectivity Solutions
1,500
Marketplace
1 : ¥43.61000
Bulk
Bulk
Active
D-Sub
Receptacle for Female Contacts
50
3
5 (DD, D)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Clear Chromate Plated Zinc
-
-
1658656-1
1658656-1
CONN D-SUB HOUSING RCPT 15POS
TE Connectivity AMP Connectors
90
In Stock
1 : ¥136.95000
Bulk
Bulk
Active
D-Sub
Receptacle for Female Contacts
15
2
2 (DA, A)
Signal
Free Hanging (In-Line)
Cable Side (4-40)
Backshell, Shielded
Steel, Tin Plated
200µin (5.08µm)
-
Showing
of 2

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.