D-Sub, D-Shaped Connector Backshells, Hoods

Results: 3
Manufacturer
Amphenol ICC (Commercial Products)ITT Cannon, LLCNorComp Inc.
Series
-17E952, ARMOR
Packaging
BagBox
Accessory Type
One Piece BackshellTwo Piece Backshell
Cable Type
FlatRound
Shielding
ShieldedUnshielded
Primary Material
MetalPlastic
Material
Acrylonitrile Butadiene Styrene (ABS)Metal, Carbon SteelMetal, Zinc
Plating
Nickel over CopperYellow Chromate over Cadmium
Hardware
Assembly Hardware, GrommetsAssembly Hardware, Strain ReliefCable Clamp
Features
-Mating ScrewsMating Screws 4-40
Color
SilverYellow
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
17E-1727-2
17E-1727-2
CONN BACKSHELL 37POS 180DEG SILV
Amphenol ICC (Commercial Products)
2,211
In Stock
1 : ¥82.37000
Box
Box
Active
Two Piece Backshell
37
C
37pos and HD62pos
Round
180°
Unshielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws
Silver
952-037-030r121
952-037-030R121
CONN BACKSHELL 37POS 180DEG SHLD
NorComp Inc.
846
In Stock
1 : ¥119.18000
Bag
Bag
Active
Two Piece Backshell
37
C
37pos and HD62pos
Round
180°
Shielded
Metal
Metal, Zinc
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
024660-0000
DC24660
CONN BACKSHELL 37POS 180DEG SHLD
ITT Cannon, LLC
1
In Stock
1 : ¥141.11000
Bag
-
Bag
Active
One Piece Backshell
37
C
37pos and HD62pos
Flat
180°
Shielded
Metal
Metal, Carbon Steel
Yellow Chromate over Cadmium
Cable Clamp
-
Yellow
Showing
of 3

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.