D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,976 In Stock | 1 : ¥12.24000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
8,890 In Stock | 1 : ¥29.58000 Box | Box | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Thermoplastic | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
579 In Stock | 1 : ¥62.06000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
947 In Stock | 1 : ¥47.69000 Bulk | - | Bulk | Active | Two Piece Backshell | 9 | - | - | Round | 180° | Unshielded | Plastic | Thermoplastic | - | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Black | ||
86 In Stock | 1 : ¥29.16000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
0 In Stock Check Lead Time | 1 : ¥19.64000 Bag | - | Bag | Active | Hinged Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Polyamide (PA), Nylon | - | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Black |