D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
381 In Stock 340 Factory | 1 : ¥33.33000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
7,114 In Stock | 1 : ¥46.22000 Tray | Tray | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
16 In Stock | 1 : ¥305.72000 Bag | - | Bag | Active | Connector Saver | D-Sub, 9 Pin Male | D-Sub, 9 Pin Female (2) | 2 | Free Hanging (In-Line) | - | Shielded | - | Gold | 30.0µin (0.76µm) | - | - | ||
9 In Stock 161 Factory | 1 : ¥499.54000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Terminal Block | Shielded | - | - | - | - | - |