D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥264.03000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A, 20A | 0.283" (7.20mm) | Board Lock, Mounting Brackets | ||
122 In Stock | 1 : ¥144.17000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | - | ||
0 In Stock Check Lead Time | 25 : ¥59.34080 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 7.5A | - | - | ||
0 In Stock Check Lead Time | 25 : ¥73.73120 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 7.5A | - | - | ||
0 In Stock Check Lead Time | 25 : ¥82.55840 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 7.5A | - | Board Lock | ||
0 In Stock Check Lead Time | 25 : ¥82.71280 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 7.5A | - | - | ||
0 In Stock Check Lead Time | 30 : ¥104.01367 Box | - | Box | Active | - | Receptacle, Female Sockets | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 30 : ¥109.45400 Box | - | Box | Active | - | Receptacle, Female Sockets | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 30 : ¥114.14200 Box | - | Box | Active | - | Receptacle, Female Sockets | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 50 : ¥118.55060 Box | - | Box | Active | - | Receptacle, Female Sockets | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 30 : ¥118.86267 Box | - | Box | Active | - | Receptacle, Female Sockets | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 30 : ¥121.00800 Box | - | Box | Active | - | Receptacle, Female Sockets | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 30 : ¥124.58500 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | - | - | - | - | - | Board Lock | ||
0 In Stock Check Lead Time | 30 : ¥131.02133 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Through Hole | 3 (DB, B) - 17W2 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 7.5A, 20A | - | Board Lock | ||
0 In Stock Check Lead Time | 25 : ¥166.31240 Box | - | Box | Active | - | Receptacle, Female Sockets | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 25 : ¥193.81560 Box | - | Box | Active | - | Receptacle, Female Sockets | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | - | ||
0 In Stock | Active | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | - | - | - | - | - | - |