D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 10 (2 + 8 Power) | 2 | Panel Mount | - | Signal and Power | Mating Side, Female Screwlock | Crimp, Solder | Steel | Gold | - | - | - | 1.5A | - | - | |||
0 In Stock | Active | Bulk | Active | D-Sub | Plug, Male Pins | 10 (2 + 8 Power) | 2 | Free Hanging (In-Line) | - | Signal and Power | Cable Side, Male Jackscrew | Crimp, Solder | Steel | Gold | 10.0µin (0.25µm) | - | - | 1.5A | - | - |