D-Sub Connector Assemblies

Results: 16
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915253750
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)5 (DD, D)
Flange Feature
Housing/Shell (Unthreaded)Mating Side (4-40)Mating Side, Female Screwlock (4-40)
Contact Finish Thickness
15.0µin (0.38µm)Flash
Features
-Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A--
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A-Grounding Indents
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A--
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins503Free Hanging (In-Line)5 (DD, D)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A-Grounding Indents
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A--
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalMating Side (4-40)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A--
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold15.0µin (0.38µm)-UL94 V-03A--
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A-Grounding Indents
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A-Grounding Indents
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A--
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A--
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A-Grounding Indents
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A-Grounding Indents
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A--
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A-Grounding Indents
0
In Stock
Obsolete
Tray
ObsoleteD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-03A--
Showing
of 16

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.