D-Sub Connector Assemblies

Results: 21
Product Status
ActiveObsolete
Number of Positions
9152537
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)
Flange Feature
Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
SolderWire Wrap
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Current Rating (Amps)
3A5A
Features
-Board Lock
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DB25-ST-1
DB25-ST-1
CONN D-SUB RCPT 25POS VERT SLDR
Adam Tech
516
In Stock
1 : ¥11.82000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
-
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
DE09-ST-1-BL-JS
DE09-ST-1-BL-JS
CONN D-SUB RCPT 9POS VERT SLDR
Adam Tech
763
In Stock
1 : ¥12.31000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
-
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
DA15-ST-1-BL
DA15-ST-1-BL
CONN D-SUB RCPT 15POS VERT SLDR
Adam Tech
412
In Stock
1 : ¥12.97000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
-
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
DA15-ST-1-BL-JS
DA15-ST-1-BL-JS
CONN D-SUB RCPT 15POS VERT SLDR
Adam Tech
860
In Stock
1 : ¥14.78000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
-
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
DE09-ST-2
DE09-ST-2
CONN D-SUB RCPT 9POS VERT WW
Adam Tech
2,038
In Stock
1 : ¥23.56000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
-
Housing/Shell (4-40)
Wire Wrap
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DA15-ST-2
DA15-ST-2
CONN D-SUB RCPT 15POS VERT WW
Adam Tech
498
In Stock
1 : ¥34.15000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
-
Housing/Shell (4-40)
Wire Wrap
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DB25-ST-2
DB25-ST-2
CONN D-SUB RCPT 25POS VERT WW
Adam Tech
368
In Stock
1 : ¥46.88000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
-
Housing/Shell (Unthreaded)
Wire Wrap
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DA15-ST-1
DA15-ST-1
CONN D-SUB RCPT 15POS VERT SLDR
Adam Tech
1,664
In Stock
1 : ¥10.34000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
-
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
DE09-ST-1-JS
DE09-ST-1-JS
CONN D-SUB RCPT 9POS VERT SLDR
Adam Tech
1,064
In Stock
1 : ¥10.84000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
-
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
DE09-ST-1-BL
DE09-ST-1-BL
CONN D-SUB RCPT 9POS VERT SLDR
Adam Tech
1,214
In Stock
1 : ¥11.66000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
-
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
DB25-ST-1-JS
DB25-ST-1-JS
CONN D-SUB RCPT 25POS VERT SLDR
Adam Tech
896
In Stock
1 : ¥13.22000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
-
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
DA15-ST-1-SL
DA15-ST-1-SL
CONN D-SUB RCPT 15POS VERT SLDR
Adam Tech
1,224
In Stock
1 : ¥14.78000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
-
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DE09-ST-1
DE09-ST-1
CONN D-SUB RCPT 9POS VERT SLDR
Adam Tech
1,000
In Stock
1 : ¥6.24000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
-
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
DE09-ST-1-SL
DE09-ST-1-SL
CONN D-SUB RCPT 9POS VERT SLDR
Adam Tech
68
In Stock
1 : ¥14.61000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
-
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DC37-ST-1
DC37-ST-1
CONN D-SUB RCPT 37POS VERT SLDR
Adam Tech
35
In Stock
1 : ¥23.89000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
-
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
DB25-ST-1-BL-JS
DB25-ST-1-BL-JS
CONN D-SUB RCPT 25POS VERT SLDR
Adam Tech
8
In Stock
1 : ¥18.55000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
-
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
DB25-ST-1-BL
DB25-ST-1-BL
CONN D-SUB RCPT 25POS VERT SLDR
Adam Tech
0
In Stock
Check Lead Time
1 : ¥16.50000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
-
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
DE09-ST-1-MC
DE09-ST-1-MC
CONN D-SUB RCPT 9POS VERT SLDR
Adam Tech
0
In Stock
Check Lead Time
1,000 : ¥9.15498
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
-
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DC37-ST-1-SL
DC37-ST-1-SL
CONN D-SUB RCPT 37POS VERT SLDR
Adam Tech
0
In Stock
Check Lead Time
1,000 : ¥16.30385
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
-
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DB25-ST-1-SL
DB25-ST-1-SL
CONN D-SUB RCPT 25POS VERT SLDR
Adam Tech
0
In Stock
Check Lead Time
1,000 : ¥29.34595
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
-
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
CONN D-SUB RCPT 37POS VERT WW
DC37-ST-2
CONN D-SUB RCPT 37POS VERT WW
Adam Tech
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
-
Housing/Shell (4-40)
Wire Wrap
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
Showing
of 21

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.