D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
838 In Stock | 1 : ¥27.99000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
2,309 In Stock | 1 : ¥49.99000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
14 In Stock | 1 : ¥225.51000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Metal | Steel, Nickel Plated | Gold | - | - | - | 1A | - | Feed Through | |||
0 In Stock Check Lead Time | 540 : ¥39.53363 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - |