D-Sub Connector Assemblies

Results: 2
Manufacturer
HARTINGTE Connectivity AMP Connectors
Series
-AMPLIMITE HD-20
Connector Style
D-SubD-Sub, High Density
Number of Positions
978
Number of Rows
24
Shell Size, Connector Layout
1 (DE, E)5 (DD, D) High Density
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish
-Gold
Contact Finish Thickness
30.0µin (0.76µm)-
Current Rating (Amps)
2A6A
Backset Spacing
0.318" (8.08mm)0.350" (8.89mm)
Features
Board LockBoard Lock, Ground Strap
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5747844-6
5747844-6
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
19,260
In Stock
1 : ¥28.82000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap
0956552x613
09565527613
CONN D-SUB HD RCPT 78P R/A SLDR
HARTING
128
In Stock
1 : ¥178.89000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole, Right Angle
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.