D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,734 In Stock | 1 : ¥4.27000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | - | ||
508 In Stock | 1 : ¥128.97000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A | - | Grounding Indents |