D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
732 In Stock | 1 : ¥159.52000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Cadmium Plated | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | - | |||
407 In Stock | 1 : ¥182.67000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Cadmium Plated | Gold | 10.0µin (0.25µm) | - | - | 5A | - | - | |||
215 In Stock | 1 : ¥199.75000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
839 In Stock | 1 : ¥284.23000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Cadmium Plated | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | - | |||
208 In Stock | 1 : ¥393.66000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Cadmium Plated | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | - | |||
33 In Stock | 1 : ¥449.08000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Cadmium Plated | Gold | 10.0µin (0.25µm) | - | - | 5A | 0.318" (8.08mm) | - | |||
50 In Stock | 1 : ¥212.64000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Cadmium Plated | Gold | 50.0µin (1.27µm) | - | - | 5A | - | - |